
6-position, 1-row female header with 2.54mm pitch and 5.08mm row spacing. Features straight, through-hole mounting for vertical PCB orientation and a 0.53-inch height. Constructed with bronze contacts plated in gold, and a green polyester insulation material. Designed for 1.82mm card thickness and rated UL94 V-0 for flammability.
Sign in to ask questions about the TE Connectivity 166086-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166086-6 technical specifications.
| Card Thickness | 1.82mm |
| Color | Green |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.13inch |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.53inch |
| Housing Color | Green |
| Insulation Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Selectively Loaded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166086-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
