
Female signal contact, crimp style, for AMPLIMITE® HDP-20 series. Features bronze contact material with gold and tin plating, 0.76um plating thickness. Designed for straight orientation, cable mounting, and accepts wire gauges from 20AWG to 24AWG with an insulation diameter of 0.06 inches. RoHS compliant and ELV compliant. Supplied in loose piece packaging, with a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 166291-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166291-1 technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.2mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.4mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166291-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
