
Male pin contact for crimp termination, designed for 20-24 AWG wire. Features brass construction with gold and tin plating for enhanced conductivity and durability. This straight, unshielded contact has a 1.52mm wire/cable diameter and an insulation diameter of 0.06 inches. Operating temperature range is -55°C to 105°C, with a plating thickness of 0.76µm. Packaged as 1000 loose pieces, this component is RoHS compliant.
TE Connectivity 166293-1 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Male Pin |
| Depth | 2.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 0.06inch |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 1.52mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.