
Male power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold and tin plating, this component supports wire gauges from 24AWG to 28AWG with a maximum insulation diameter of 1.02mm. Operating temperature range is -55°C to 105°C, with a plating thickness of 0.76um. This RoHS compliant component is supplied as loose pieces in a package quantity of 500.
Sign in to ask questions about the TE Connectivity 166294-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166294-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Crimp |
| Contact Type | Power |
| Depth | 2.2mm |
| Gender | Male |
| Height | 2.2mm |
| Insulation Diameter | 1.02mm |
| Length | 14.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.02mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166294-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
