Contact SKT Crimp ST Cable Mount 18AWG Strip
TE Connectivity 166460-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Insulation Diameter | 1.8mm |
| Length | 22.2mm |
| Package Quantity | 5000 |
| Packaging | Strip |
| Plating Thickness | 1.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.