Contact SKT Crimp ST Cable Mount T/R
Sign in to ask questions about the TE Connectivity 166461-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166461-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating Thickness | 1.25um |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166461-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.