This male connector tool features a bronze contact material with a gold plating thickness of 0.8um. It has a straight orientation and a pitch of 2.54mm, accommodating wire gauges up to 26AWG. The tool is designed for crimp termination and is packaged in loose pieces, with 200 units per package. The product is RoHS compliant and does not undergo radiation hardening.
Sign in to ask questions about the TE Connectivity 166679-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166679-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Gender | Male |
| Insulation Diameter | 1.6mm |
| Make First / Break Last | No |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166679-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.