The AMPMODU signal and power contact from TE Connectivity features a bronze contact material with a tin plating. It is compliant with ELV standards and RoHS compliant. The contact is available in a pack of 200, packaged in a box, and suitable for use with discrete wire or cable. The contact is designed for crimp termination and is available in a range of wire gauges from 26AWG to 22AWG.
TE Connectivity 166679-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 1.55mm |
| Package Quantity | 200 |
| Packaging | Box |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.