64-position, 3-row backplane connector with 2.54mm pitch, straight orientation, and panel mount termination. Features bronze contacts with gold, tin, and lead plating, rated for 105°C max operating temperature. Compliant with ELV and RoHS standards, boasting a UL94 V-0 flammability rating. Designed for wire-to-board connectivity with IDC termination for discrete wires. Includes mating alignment and retention, with PCB mount alignment.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.047inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | IDC |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |