Crimp Terminal 13-17AWG Phosphor Bronze M 29.4mm Tin
Sign in to ask questions about the TE Connectivity 166824-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166824-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Packaging | Tape and Reel |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166824-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.