This 96-position, 3-row IDC rectangular connector features a current rating of 1.5A and a pitch of 2.54mm. It is available in a package quantity of 35 and is RoHS compliant. The connector is plated with bronze and has a wire gauge range of 26AWG to 22AWG. It is part of the Eurocard series and is used for general applications.
TE Connectivity 166873-1 technical specifications.
| Contact Plating | Bronze |
| Current Rating | 1.5A |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 35 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.