96-position, 3-row straight backplane connector with 2.54mm pitch. Features bronze contacts with gold and bronze plating, rated for 1.5A and 250V AC. Designed for panel mounting and free hanging applications, with a grey glass-filled housing and UL94 V-0 flammability rating. Supports discrete wire termination from 26AWG to 22AWG. Operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 166873-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166873-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Bronze |
| Current Rating | 1.5A |
| Depth | 16.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Diameter | 1.2mm |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94.9mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166873-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
