This cable mount contact features a male pin design with a brass construction and gold, tin, lead plating. It is available in a bulk packaging quantity of 500 pieces. The contact is compliant with ELV and RoHS regulations. It can be used with wire gauges ranging from 28 to 32 AWG and has a length of 14.6mm.
Sign in to ask questions about the TE Connectivity 166997-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 166997-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166997-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.