
The MCON 1.2 Female Socket Connector features a copper alloy contact material with a tin plating and a signal contact type. It has a female gender and a 1.9mm insulation diameter. The connector is designed for socket mounting and is available in a package quantity of 9000 pieces per reel. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The MCON 1.2 series is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1670144-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCON 1.2 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670144-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
