
Flat Ribbon Cable Polyvinyl Chloride 8Conductors 28AWG 300V Gray 1000m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 167019-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167019-8 technical specifications.
| Cable Length (m) | 1000 |
| Insulation Thickness (mm) | 0.25 |
| Cable Pitch (mm) | 1.27 |
| Type | Flat Ribbon Cable |
| Size | 28AWG |
| Number of Conductors | 8 |
| Conductor Material | Tin Plated Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 167019-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.