Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this component supports discrete wire types within a 28-32AWG range and has an insulation diameter of 1.2mm. It offers a maximum current rating of 3A and operates across a temperature range of -65°C to 105°C. Packaged on tape and reel, this RoHS compliant accessory is designed for signal applications.
Sign in to ask questions about the TE Connectivity 167021-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167021-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Length | 11.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167021-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.