Female signal contact for discrete wire, cable mounting, and straight orientation. Features bronze contact material with 2µm tin plating, suitable for 28-32AWG wire gauges with a 1.2mm insulation diameter. Rated for a maximum current of 3A and operates within a temperature range of -65°C to 105°C. This RoHS and ELV compliant component is supplied on tape and reel.
TE Connectivity 167021-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.5mm |
| Insulation Diameter | 1.2mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
No datasheet is available for this part.