Female signal contact for crimp termination of discrete wires, designed for cable mounting with a straight orientation. Features bronze contact material with 0.5µm gold plating, suitable for wire gauges 28-32AWG and an insulation diameter up to 1.2mm. Offers a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. This RoHS compliant component is provided in loose piece packaging.
Sign in to ask questions about the TE Connectivity 167024-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167024-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167024-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.