Female signal contact for discrete wire, featuring a straight, cable mount orientation and crimp termination. Constructed from bronze with a tin plating, this contact supports wire gauges from 28 to 32 AWG with an insulation diameter of 1.2mm. It offers a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. This RoHS and ELV compliant component is supplied as loose pieces in a package quantity of 200.
Sign in to ask questions about the TE Connectivity 167024-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167024-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 11.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167024-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.