This heavy duty sealed connector is designed for use in harsh environments, with a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. It features a 3-position design with a wire/cable diameter of 0.39inch and is compliant with ELV and RoHS regulations. The connector is packaged in boxes of 1500 units and is part of the Heavy Duty Sealed Connector Series (HDSCS), MCP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1670365-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670365-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.