This 8-position heavy duty sealed connector is manufactured by TE Connectivity and features a PBT material with a UL94 V-0 flammability rating. It is compliant with ELV standards and RoHS regulations. The operating temperature range is -40°C to 140°C. The connector is available in packs of 1000 and is packaged in cartons.
Sign in to ask questions about the TE Connectivity 1670720-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1670720-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670720-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.