
Female signal contact for discrete wire, featuring a crimp termination and gold plating over bronze for 3A current rating and 250V AC voltage rating. Designed for cable mounting, this contact accommodates wire gauges from 20 to 24 AWG with an insulation diameter of 1.4mm. Operating within a temperature range of -65°C to 105°C, it is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 167300-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167300-8 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167300-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.