
This 2-row surface mount header features a 0.024inch pitch and is constructed with copper alloy contacts that are plated with gold, tin, and lead. The header is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 50 units per tray and is designed for vertical PCB mounting orientation.
TE Connectivity 1674154-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.