This signal contact features a contact current rating of 3A and a voltage rating of 250V AC. It is made from bronze with a gold plating and is designed for cable mount applications. The contact is compliant with ELV standards and is available in quantities of up to 300,000 units per reel. The contact is packaged on a tape and reel for easy handling and installation.
TE Connectivity 167418-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 300000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.