Automotive-grade wire housing for signal applications, featuring a 40-position, 2-row straight configuration with a 0.087-inch pitch. This PBT body connector system supports wire-to-device connections with female socket contacts and a 0.025-inch mating tab width. Operating across a temperature range of -22°C to 221°C, it is UL94 HB flammability rated and RoHS compliant. The natural colored, free-hanging housing is designed for crimp termination and is supplied in a bag of 100 units.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.622inch |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.75mm |
| Sealable | No (Without) |
| Series | 0.64 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 46.2mm |
| RoHS | Compliant |
