
Rectangular I/O power connector, wire-to-wire system, featuring 8 positions and 2 rows with a 0.079-inch pitch. This female socket connector offers a 1A current rating, gold-plated bronze contacts, and a straight orientation for discrete wire termination. Designed for free-hanging, cable mounting, it operates within a -22°C to 221°C temperature range and supports up to 10V AC. The black housing is UL94 V-0 flammability rated and includes strain relief, mating alignment, mating retention, and sealing capabilities.
Sign in to ask questions about the TE Connectivity 1674320-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1674320-1 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 30mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.511inch |
| Housing Color | Black |
| Insulation Diameter | 0.047inch |
| Length | 1.18inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 10V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 0.079inch |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | Yes (With) |
| Series | Micro Motor |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 0.9inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674320-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
