
Signal and power contact for wire-to-wire connector systems. Features gold-plated copper alloy construction for reliable conductivity. Designed for crimp termination of wire gauges from 22AWG to 26AWG. This component is UL approved, RoHS compliant, and meets ELV requirements, with a UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
TE Connectivity 1674335-4 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Length | 0.409inch |
| Material | Copper Alloy |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro Motor |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.098inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
No datasheet is available for this part.