This TE Connectivity connector features 10 female contacts and 10 positions, with a straight orientation and 0.5mm pitch. It is compliant with ELV and RoHS regulations, and is available in tape and reel packaging for surface mount applications.
TE Connectivity 1674432-1 technical specifications.
| Current Rating | 500mA |
| ELV | Compliant |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.