This surface mount connector features 479 positions with a 1.27mm pitch and a voltage rating of 250V AC. It has a current rating of 3A and operates over a temperature range of -55°C to 105°C. The connector is made with copper alloy contacts plated with gold and has a thermoplastic insulation material. It is compliant with ELV and RoHS regulations and is packaged on a tape and reel with 200 pieces per package.
TE Connectivity 1674770-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 43.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 479 |
| Number of Positions | 479 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.