26-position, 2-row wire housing for automotive signal applications. Features a straight, cable mount orientation with a 0.157-inch pitch and 0.09-inch mating tab width. Constructed from PBT with a natural/black housing color, this hybrid connector operates from -22°C to 221°C and is UL94 HB flammability rated. Designed for crimp termination, it is RoHS and ELV compliant.
TE Connectivity 1674932-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 17.9mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | 0.64/2.3 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.547inch |
| RoHS | Compliant |
No datasheet is available for this part.