The TE Connectivity 1676625-1 is an aluminum axial resistor with a maximum power dissipation of 25W and a tolerance of 5%. It is available in a bulk packaging quantity of 200. The resistor has a resistance of 330mR and is lead free with a solder termination. It is RoHS compliant and has a package quantity of 200.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1676625-1 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 0.591inch |
| Lead Free | Lead Free |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 330mR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
No datasheet is available for this part.