
The 5R 25W Solder Lead Resistor is a through-hole component with a resistance of 5 ohms. It has a maximum power dissipation of 25 watts and a tolerance of 5%. The resistor is packaged in bulk quantities of 100 units. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the TE Connectivity 1676625-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1676625-7 technical specifications.
| Height | 0.591inch |
| Lead/Base Style | Solder |
| Length | 1.142inch |
| Max Power Dissipation | 25W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676625-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.