The RN73 Holsworthy series resistor is available in a 0805 package with a resistance of 10.5 ohms and a tolerance of 0.1%. It has a maximum power dissipation of 100mW and is packaged in bulk quantities of 250. The resistor is not radiation hardened and is compliant with RoHS regulations. It can operate between -55°C and 155°C.
Sign in to ask questions about the TE Connectivity 1676637-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1676637-1 technical specifications.
| Package/Case | 0805 |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10.5R |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676637-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.