Ind Power Unshielded Wirewound 100uH 10% 1KHz 12Q-Factor Ferrite 720mA T/R
TE Connectivity 1676955-2 technical specifications.
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 450mR |
| ELV | Compliant |
| Height | 0.197inch |
| Inductance | 100uH |
| Length | 0.295inch |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Series | 3621, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1676955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.