
Connector Circular Seal Protector Black
TE Connectivity 167724-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 8 |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | EconoSeal EH |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167724-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.