Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Tray
Sign in to ask questions about the TE Connectivity 167771-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167771-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | GRAY |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | .15/.2 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 167771-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.