
Conn Housing HDR 64 POS Solder ST Thru-Hole Black
Sign in to ask questions about the TE Connectivity 167798-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 167798-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Length | 97.4mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167798-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.