Conn Housing PL 96 POS 2.54mm Crimp ST Cable Mount
TE Connectivity 167810-1 technical specifications.
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.