
TE Connectivity 169400 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 265mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CERTI-LOK, Multimate III, PIDG, Plasti-Grip, Solistrand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 169400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
