
Manual crimping tool for wire termination, featuring a 202mm length and AMPMODU MOD IV series compatibility. This RoHS compliant hand tool is designed for manual operation and is packaged individually in a box.
TE Connectivity 169481-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 202mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 169481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
