
Contact PIN 3.96 Size Crimp ST Cable Mount 14-20AWG T/R
TE Connectivity 170002-4 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170002-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
