
Crimp-style male signal contact for cable mounting, featuring a straight orientation and brass construction with tin plating. Designed for 14-20 AWG wire, this non-insulated component has a maximum insulation diameter of 3.81mm. It is RoHS and ELV compliant, supplied in strip packaging with a quantity of 7000.
Sign in to ask questions about the TE Connectivity 170003-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170003-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.9mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Lead Free |
| Length | 0.693inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug™ |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170003-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
