
Male, straight, non-insulated signal contact for cable mounting. Features brass construction with tin plating for reliable termination. Supports discrete wire types from 14 to 20 AWG with a maximum insulation diameter of 3.6mm. Designed for strip packaging, this component is RoHS and ELV compliant.
TE Connectivity 170003-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.9mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 0.7inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug™ |
| Shielding | Unshielded |
| Shrouded | No (Without) |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Plug |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.141inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
