
This brass cable mount terminal features a free hanging design and is compatible with wire gauges between 14AWG and 18AWG. The terminal has a circular termination and an uninsulated wire/cable diameter of 0.17inch. It is compliant with RoHS regulations and is available in quantities of 6000 per reel. The terminal is suitable for use in applications where a brass material is required, such as in heavy-duty or high-reliability environments.
Sign in to ask questions about the TE Connectivity 170011-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170011-3 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.169inch |
| Lead Free | Not Applicable |
| Length | 0.66inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.165inch |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170011-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.