
Male quick disconnect terminal featuring brass construction with tin contact plating. Designed for 16-20 AWG wire, it offers insulated wire support and a 0.118-inch insulation diameter. The terminal has a 20.5mm length, 0.11-inch mating tab width, and 0.02-inch tab thickness. Packaged in tape and reel, this RoHS compliant component is suitable for free-hanging mounting.
TE Connectivity 170014-5 technical specifications.
| Package/Case | 100 |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 20.5mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.472inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170014-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
