
Quick disconnect terminal featuring a brass body and tin-plated male tab contact. Designed for 14-20 AWG wire, it offers insulated wire support and a 6.35mm mating tab width with 0.81mm tab thickness. This non-insulated terminal has a length of 26.5mm and a depth of 7.5mm, with a 0.135-inch insulation diameter. Packaged on tape and reel for efficient assembly, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170030-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Contact Gender | Male |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Lead Free | Not Applicable |
| Length | 26.5mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170030-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.