
Female receptacle terminal for discrete wire, featuring a 6.35mm mating tab width and 0.032 inch tab thickness. Supports insulated wire with a 3.43mm wire/cable diameter and accommodates wire gauges from 14AWG to 20AWG. Offers unplated contact and insulation, with a non-insulated design and free-hanging mount. Operates within a temperature range of -30°C to 105°C, is RoHS and ELV compliant, and comes packaged on tape and reel.
TE Connectivity 170032-1 technical specifications.
| Contact Gender | Female |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.135inch |
| Length | 19.2mm |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Length | 0.307inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
