
The 20AWG to 16AWG free hanging terminal features a non-insulated design with a wire gauge range of 20AWG to 16AWG. It has a wire/cable diameter of 3mm and is made of unplated material. The terminal is designed for use with discrete wire/cable and has a mating tab width of 0.11inch. It is available in a package quantity of 1000 units, packaged in a bag. The terminal is suitable for use in general applications.
Sign in to ask questions about the TE Connectivity 170041-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 170041-5 technical specifications.
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Length | 20.5mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Unplated |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170041-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
