
Quick disconnect terminal featuring a brass body with tin plating for reliable conductivity. Designed for 20-24AWG discrete wire, this female receptacle offers insulated wire support and a straight, free-hanging orientation. It boasts a 15.4mm length, 0.11-inch mating tab width, and is supplied on tape and reel for efficient assembly. Compliant with ELV and RoHS standards, this non-insulated terminal ensures robust connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170043-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 15.4mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston™ |
| Tab Length | 0.252inch |
| Tab Thickness | 0.019inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170043-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
