
Female receptacle terminal for 20-24 AWG discrete wire, featuring a brass body with 1µm tin plating. This non-insulated terminal offers a 17.3mm length and supports insulated wire with a maximum insulation diameter of 0.118 inches. Designed for free-hanging mounting, it mates with a 0.11-inch tab width and has a 0.252-inch tab length. The component is RoHS compliant and supplied in a bag of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 170048-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Receptacle |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.118inch |
| Lead Free | Not Applicable |
| Length | 17.3mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 0.252inch |
| Tab Thickness | 0.019inch |
| Tab Width | 0.11inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170048-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
